• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWKP6015009016 Fire rated cable trunking 2 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sheath: Steel
  • Surface protection: Coated
  • Colour: white
Product type

Fire rated cable trunking

Content

2 m

Length

2000 mm

RAL no.

9016

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808877 Hager FWKP6015009016 Fire rated cable trunking 2 m

Description

The FWK-Plus 60x150mm fire channel, white powder-coated, offers EI 90 fire resistance to EN 13501-2. It is used to protect escape and rescue routes through fire load insulation. The system features a channel lower section, onto which the upper section of the channel can simply be snapped on. Certified with Power Declaration and CE-Labelling according to EAD and ETA.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.