
Technical specifications
- Product type
Field distributor
- No. of partitions
26
- with PE and N terminals
Yes
- No. of rows
6
- Mounting type
Cavity wall
- Width
603 mm
- Height
1003 mm
- Dim
(W x H x D) 603 x 1003 x 125 mm
- Depth
125 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3358387 Hager FWU62M4 FWU62M4 Field distributor Cavity wall No. of partitions = 26 No. of rows = 6 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3358387 Hager FWU62M4 FWU62M4 Field distributor Cavity wall No. of partitions = 26 No. of rows = 6 Content 1 pc(s)
Description
Field distributor UP 6-row, 3x26PLE+Media, IP30, SKII, Niche HxWxD:957x565x115mm
This text is machine translated.
This text is machine translated.











