• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FZ441 Management duct (L x W x H) 300 x 300 x 195 mm 1 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Management duct

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 300 x 300 x 195 mm

Length

300 mm

Width

300 mm

Height

195 mm

Depth

150 mm

Weight

1000 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3200944 Hager FZ441 Management duct (L x W x H) 300 x 300 x 195 mm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 3200944 Hager FZ441 Management duct (L x W x H) 300 x 300 x 195 mm 1 pc(s) White

Description

Cable trunking, 1-felled, wall mounting, H x W x T195 x 300 x 155mm, RAL9010. Electro-installation canal system Patch Channel RK made of plastic as transition between laid lines or installation channels and distribution cabinets. Shunting channel set comprising of channel profile with pre-determined breaks for unnotching for installation channels for depth 40, 50 and 60 mm. Two profile holders for cabinets with field width up to 800 mm as well as three profile holders with field width up to 1300 mm. Attachable end caps for left and right are to be closed.

This text is machine translated.