• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager GKWAD93006 Connection

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sheath color: Black
  • Cable type H05Z1Z1-F
  • Halogen-free: True
Product type

Connection

Rated voltage

400 V

Test current

25 A

Number of pins

3

IP20

Total length

600 mm

Contamination level

3

Stripping length

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809180 Hager GKWAD93006 Connection

Description

Connecting cable WAGO WINSTA code B, 3x1.5², 0.6m, HFR, Cca, black

This text is machine translated.