

Socket
Socket
250 V
16 A
3
IP20
18 mm
40 mm
57 mm
3
CuZn
57 mm
Bus
TRUE
18 mm
Spring clamp connection
None
16 A
250 V
TRUE
3
40 mm
Other
0-0 mm
Untreated
3
TRUE
4 kV
1 mOhm
CuZn
IP20
1
L, N, PE
White
0-0 mm²
0-0 mm²
105 °C
70 °C
User & Safety Instructions 3809185 Hager GKWAM6 Socket