• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager GKWAVA5L3 Adapter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: True
Product type

Adapter

Rated voltage

400 V

Test current

25 A

Number of pins

5

IP20

Height

13 mm

Length

53 mm

Width

53 mm

Contamination level

3

Contact material

CuZn

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809196 Hager GKWAVA5L3 Adapter

Description

WAGO WINSTRA 5P IN to 3P OUT L3 adapter

This text is machine translated.