• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager GKWAYA3 Distributor

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: True
Product type

Distributor

Rated voltage

400 V

Test current

25 A

Number of pins

3

IP20

Height

33 mm

Length

30 mm

Width

51 mm

Contamination level

3

Contact material

CuZn

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809197 Hager GKWAYA3 Distributor

Description

Distributor WAGO WINSTA 1x3P IN + 2x3P OUT

This text is machine translated.