• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager GKWGM6 Socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Spring-loaded connection
  • Halogen-free: True
Product type

Socket

Type

Socket

Rated voltage

250 V

Test current

16 A

Number of pins

3

IP20

Height

18 mm

Length

40 mm

Width

57 mm

Contamination level

3

Contact material

CuZn

57 mm

Bus

TRUE

18 mm

Spring clamp connection

None

16 A

250 V

TRUE

3

40 mm

Other

0-0 mm

Untreated

3

TRUE

4 kV

1 mOhm

CuZn

IP20

1

L, N, PE

White

0-0 mm²

0-0 mm²

105 °C

70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809201 Hager GKWGM6 Socket

Description

Socket Direct clipping 45x45 output socket 0° Wieland 3 pin

This text is machine translated.