• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HA357 HA357 Circuit breaker 3-pin 400 A 415 V

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
400 A
Nominal current
400 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Nominal current - rounded value

400 A

Nominal current

400 A

Content

1 pc(s)

Nominal voltage

415 V

0

0

400 A

3

380-415 V

50 kA

IP00

0

1

TRUE

FALSE

Cable clamp

FALSE

Long turning handle

TRUE

TRUE

TRUE

112 kW

9 kA

Black

TRUE

FALSE

FALSE

TRUE

FALSE

415 V

FALSE

FALSE

Built-in device fixed built-in technique

400 A

263 kW

FALSE

400

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3198928 Hager HA357 HA357 Circuit breaker 3-pin 400 A 415 V

User & Safety Instructions

User & Safety Instructions 3198928 Hager HA357 HA357 Circuit breaker 3-pin 400 A 415 V

Description

3-pole switch disconnectors 400A with separation display. Switch disconnectors to DIN EN 60947-3 for ON/OFF switching in systems. Built in a modular design, snaps onto a DIN C rail or onto a mounting plate.

This text is machine translated.