• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HAB303 HAB303 Circuit breaker 3-pin 32 A 415 V

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
32 A
Nominal current
32 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Nominal current - rounded value

32 A

Nominal current

32 A

Content

1 pc(s)

Nominal voltage

415 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3199438 Hager HAB303 HAB303 Circuit breaker 3-pin 32 A 415 V

User & Safety Instructions

User & Safety Instructions 3199438 Hager HAB303 HAB303 Circuit breaker 3-pin 32 A 415 V

Description

3-pole circuit breakers 32A for DIN rail or mounting plate. Circuit breaker for mounting on a DIN rail or mounting plate, rotary drive can be locked directly on the device in the OFF state with a padlock. Ensures switch-on and off under load and a safety isolating function in all low-voltage circuits.

This text is machine translated.