• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HAC406 HAC406 Circuit breaker 4-pin 63 A 415 V

Product type
Circuit breaker
Number of pins
4
Nominal current - rounded value
63 A
Nominal current
63 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

4

Nominal current - rounded value

63 A

Nominal current

63 A

Content

1 pc(s)

Nominal voltage

415 V

0

0

63 A

4

380-415 V

50 kA

IP20

0

1

TRUE

FALSE

Screw connection

FALSE

Short thumb-grip

TRUE

TRUE

TRUE

28 kW

1.5 kA

Grey

TRUE

FALSE

FALSE

TRUE

FALSE

415 V

FALSE

FALSE

Built-in device fixed built-in technique

63 A

41 kW

FALSE

63

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3199447 Hager HAC406 HAC406 Circuit breaker 4-pin 63 A 415 V

User & Safety Instructions

User & Safety Instructions 3199447 Hager HAC406 HAC406 Circuit breaker 4-pin 63 A 415 V

Description

4-pole circuit breakers 63A for DIN rail or mounting plate. Circuit breaker for mounting on a DIN rail or mounting plate, rotary drive can be locked directly on the device in the OFF state with a padlock. Ensures switch-on and off under load and a safety isolating function in all low-voltage circuits.

This text is machine translated.