• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Hager ESC226, 25 A, 1/6 mm², -10 - 50 °C, 230 V, 50 Hz Remote switch 2 breakers 230 V Piece 1 pc(s)

1/2
Product type
Remote switch
Nominal voltage
230 V
Packaging type
Piece
Type
Hager ESC226, 25 A, 1/6 mm², -10 - 50 °C, 230 V, 50 Hz
Contact type
2 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Remote switch

Type

Hager ESC226, 25 A, 1/6 mm², -10 - 50 °C, 230 V, 50 Hz

Contact type

2 breakers

Auxiliary contact type

2 breakers

Nominal voltage

230 V

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Max. switching capacity

1900 W

Permanent current (max.)

25 A

IP2X

Width

50 mm

Height

100 mm

Depth

60 mm

Dim

(W x H x D) 50 x 100 x 60 mm

Content

1 pc(s)

Weight

1420 g

60 mm

230-230 V

AC

IP2X

TRUE

2

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3194555 Hager Hager ESC226, 25 A, 1/6 mm², -10 - 50 °C, 230 V, 50 Hz Remote switch 2 breakers 230 V Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3194555 Hager Hager ESC226, 25 A, 1/6 mm², -10 - 50 °C, 230 V, 50 Hz Remote switch 2 breakers 230 V Piece 1 pc(s)

Description

CONTACTOR 25A 2Ö 230V. Compact contactor according to DIN EN 61095 (VDE 0637-3) with contact position indicator through display window, integrated labeling field and suitable for the additional assembly. Note: If several devices are installed directly, a spacer (1/2 PLE) must be installed next to each second device.

This text is machine translated.