• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HBT250H HBT250H RCCB 4-pin 250 A 0.03 A 220 V, 415 V

Product type
RCCB
Number of pins
4
Differential current rating
0.03 A
Nominal current - rounded value
250 A
Nominal current
250 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Differential current rating

0.03 A

Nominal current

250 A

Nominal current - rounded value

250 A

Content

1 pc(s)

Nominal voltage

220 V

415 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3200489 Hager HBT250H HBT250H RCCB 4-pin 250 A 0.03 A 220 V, 415 V

User & Safety Instructions

User & Safety Instructions 3200489 Hager HBT250H HBT250H RCCB 4-pin 250 A 0.03 A 220 V, 415 V

What kind of RCCBs are you looking for?