• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HBW400H HBW400H RCCB 4-pin 400 A 220 V, 415 V

Product type
RCCB
Number of pins
4
Nominal current - rounded value
400 A
Nominal current
400 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Nominal current

400 A

Nominal current - rounded value

400 A

Content

1 pc(s)

Nominal voltage

220 V

415 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3200673 Hager HBW400H HBW400H RCCB 4-pin 400 A 220 V, 415 V

User & Safety Instructions

User & Safety Instructions 3200673 Hager HBW400H HBW400H RCCB 4-pin 400 A 220 V, 415 V

Description

FI-block P630 4P 400A IDN ADJ

This text is machine translated.

What kind of RCCBs are you looking for?