• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HEW400GR Circuit breaker 1 pc(s) Adjustment range (amperage): 400 A (max) Single

Product type
Circuit breaker
Amperage adjustment range (max.)
400 A
Packaging type
Single
Type
HEW400GR
Adjustment range (amperage)
400 A (max)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Circuit breaker

Type

HEW400GR

Amperage adjustment range (max.)

400 A

Adjustment range (amperage)

400 A (max)

No. of pins

3-pin

IP40

Content

1 pc(s)

Connection type

Screw connector

Number of pins

3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808950 Hager HEW400GR Circuit breaker 1 pc(s) Adjustment range (amperage): 400 A (max) Single

Description

Circuit breaker H3+ P630 LSNi 3x400A 70kA

This text is machine translated.

What kind of Circuit Breakers are you looking for?