

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Changeover
4
100 A
100 A
1 pc(s)
690 V
0
0
100 A
4
380-690 V
100 kA
IP20
0
1
TRUE
FALSE
Screw connection
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
28 kW
2.5 kA
Black
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
100 A
65 kW
TRUE
63
Other
not relevant
Datasheet 3198886 Hager HI405R HI405R Changeover 4-pin 100 A 690 V
User & Safety Instructions 3198886 Hager HI405R HI405R Changeover 4-pin 100 A 690 V