

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Changeover
4
125 A
125 A
Multicolour
1 pc(s)
690 V
0
0
125 A
4
380-690 V
50 kA
IP20
0
1
TRUE
FALSE
Screw connection
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
28 kW
2.5 kA
Black
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
125 A
82 kW
TRUE
63
Other
yes
Datasheet 3198887 Hager HI406R Hager HI406R, 380 - 690 V Changeover 4-pin 125 A 690 V
User & Safety Instructions 3198887 Hager HI406R Hager HI406R, 380 - 690 V Changeover 4-pin 125 A 690 V