

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Changeover
4
250 A
250 A
1 pc(s)
415 V
90 kW
1
0
250 A
4
380-415 V
50 kA
IP00
0
1
TRUE
TRUE
Cable clamp
FALSE
Other
TRUE
TRUE
TRUE
90 kW
15 kA
Other
TRUE
FALSE
FALSE
TRUE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
250 A
164 kW
TRUE
200
Other
not relevant
Datasheet 3199918 Hager HIB425M HIB425M Changeover 4-pin 250 A 415 V
User & Safety Instructions 3199918 Hager HIB425M HIB425M Changeover 4-pin 250 A 415 V