

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Changeover
4
400 A
400 A
1 pc(s)
415 V
90 kW
1
0
400 A
4
380-415 V
50 kA
IP00
0
1
TRUE
TRUE
Cable clamp
FALSE
Other
TRUE
TRUE
TRUE
180 kW
15 kA
Other
TRUE
FALSE
FALSE
TRUE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
400 A
263 kW
TRUE
400
Other
not relevant
Datasheet 3199919 Hager HIB440M HIB440M Changeover 4-pin 400 A 415 V
User & Safety Instructions 3199919 Hager HIB440M HIB440M Changeover 4-pin 400 A 415 V