

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Changeover
4
1250 A
1250 A
1 pc(s)
415 V
1
0
630 A
4
380-415 V
50 kA
IP00
0
1
TRUE
TRUE
Cable clamp
FALSE
Other
TRUE
TRUE
TRUE
283 kW
17 kA
Other
TRUE
FALSE
FALSE
TRUE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
630 A
414 kW
TRUE
500
Other
yes
Datasheet 3200007 Hager HIC463G HIC463G Changeover 4-pin 1250 A 415 V
User & Safety Instructions 3200007 Hager HIC463G HIC463G Changeover 4-pin 1250 A 415 V