

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
100 A
100 A
1 pc(s)
415 V
AC
70 mm
100 A
415 V
50-60 MHz
C
500 V
3
3
1.5
FALSE
IP20
1
FALSE
1-70 mm²
1-50 mm²
-25-70 °C
TRUE
TRUE
1
15 kA
15 kA
15 kA
15 kA
6
yes
Datasheet 3199190 Hager HMC190 HMC190 Circuit breaker 1-pin 100 A 415 V
User & Safety Instructions 3199190 Hager HMC190 HMC190 Circuit breaker 1-pin 100 A 415 V