

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
80 A
80 A
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
415 V
50 mm
100 mm
150 cm
AC
70 mm
80 A
415 V
50-60 MHz
C
500 V
3
3
3
4.5
FALSE
IP20
3
FALSE
1-70 mm²
1-50 mm²
-25-70 °C
TRUE
TRUE
3
15 kA
15 kA
15 kA
15 kA
6
not relevant
Datasheet 3199195 Hager HMC380 HMC380 Circuit breaker 3-pin 80 A 415 V
User & Safety Instructions 3199195 Hager HMC380 HMC380 Circuit breaker 3-pin 80 A 415 V