

Circuit breaker
4
80 A
80 A
Grey
1 pc(s)
415 V
AC
70 mm
80 A
415 V
50-60 MHz
C
500 V
3
3
3
6
FALSE
IP20
4
FALSE
1-70 mm²
1-50 mm²
-25-70 °C
TRUE
TRUE
4
15 kA
15 kA
15 kA
15 kA
6
yes
Datasheet 3199198 Hager HMC480 HMC480 Circuit breaker 4-pin 80 A 415 V
User & Safety Instructions 3199198 Hager HMC480 HMC480 Circuit breaker 4-pin 80 A 415 V