• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HNG7505007035B Cable duct (L x W x H) 2000 x 50 x 75 mm 2 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: True
  • Colour: grey
  • Mounting type: Floor holes
Product type

Cable duct

Content

2 m

Dim

(L x W x H) 2000 x 50 x 75 mm

Length

2000 mm

Width

50 mm

Height

75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3811960 Hager HNG7505007035B Cable duct (L x W x H) 2000 x 50 x 75 mm 2 m

Description

The cable trunking HNG 75x50mm in light gray consists of halogen-free PPO and conforms to DIN 43659. It is temperature resistant from -25° to +90° Celsius. The system includes a lower section with side punching as well as an upper section. The perforated base conforms to EN 50085, WAS enables a flexible and installation that conforms to the standard. Ideal for structured cabling in environments, where fire protection is especially important.

This text is machine translated.