• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HR500 HR500 RCCB relay 0.03 A 230 V

Product type
RCCB relay
Differential current rating
0.03 A
Content
1 pc(s)
Nominal voltage
230 V
Rated control supply voltage AC 50 Hz
230-230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB relay

Differential current rating

0.03 A

Content

1 pc(s)

Nominal voltage

230 V

230-230 V

230-230 V

0-0 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3199466 Hager HR500 HR500 RCCB relay 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 3199466 Hager HR500 HR500 RCCB relay 0.03 A 230 V

Description

Fault current protection-relay 30mA without delay. FI-relay as per DIN EN 60947-2, IEC 60755, IEC 61008-8 without time delay, DIN rail mounting, with fixed set sensitivity 30 mA, standard output 1 changeover contact 5 A, with reset button.

This text is machine translated.

What kind of RCCBs are you looking for?