• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HTN390C HTN390C Main RCCB 100 A 400 V

Product type
Main RCCB
Number of pins
3
Nominal current - rounded value
100 A
Nominal current
100 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Main RCCB

Number of pins

3

Nominal current - rounded value

100 A

Nominal current

100 A

Content

1 pc(s)

Nominal voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3199558 Hager HTN390C HTN390C Main RCCB 100 A 400 V

User & Safety Instructions

User & Safety Instructions 3199558 Hager HTN390C HTN390C Main RCCB 100 A 400 V

Description

SLS switch 3-pin CS-characteristic 100A for DIN rail mounting. SH-Switch according to DIN VDE 0641-21 and norm size DIN 43880, size 2. SLS in 1-pin or 3-pin design, single-pin switching, with separate contact status indicator. For direct mounting on a DIN rail. The standard (no suggestions) allows for the following locks: For the customer against unintentional or intentional switching, for the installer with a padlock while working in the system, for the VNB with sealing wire, padlock or special key.

This text is machine translated.