Datasheet 3199566 Hager HTN663C HTN663C Main RCCB 4-pin 63 A 400 V
User & Safety Instructions
User & Safety Instructions 3199566 Hager HTN663C HTN663C Main RCCB 4-pin 63 A 400 V
Description
SLS switch 4-pin 3P+N CS-characteristic 63A for DIN rail mounting. SH-Switch according to DIN VDE 0641-21 and norm size DIN 43880, size 2. SLS in 1-pin or 3-pin design, single-pin switching, with separate contact status indicator. For direct mounting on a DIN rail. The standard (no suggestions) allows for the following locks: For the customer against unintentional or intentional switching, for the installer with a padlock while working in the system, for the VNB with sealing wire, padlock or special key.
SLS switch 4-pin 3P+N CS-characteristic 63A for DIN rail mounting. SH-Switch according to DIN VDE 0641-21 and norm size DIN 43880, size 2. SLS in 1-pin or 3-pin design, single-pin switching, with separate contact status indicator. For direct mounting on a DIN rail. The standard (no suggestions) allows for the following locks: For the customer against unintentional or intentional switching, for the installer with a padlock while working in the system, for the VNB with sealing wire, padlock or special key.