• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HTS332C HTS332C Main RCCB 32 A 400 V

1/2
Product type
Main RCCB
Number of pins
3
Nominal current - rounded value
32 A
Nominal current
32 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Main RCCB

Number of pins

3

Nominal current - rounded value

32 A

Nominal current

32 A

Content

1 pc(s)

Nominal voltage

400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3199588 Hager HTS332C HTS332C Main RCCB 32 A 400 V

User & Safety Instructions

User & Safety Instructions 3199588 Hager HTS332C HTS332C Main RCCB 32 A 400 V

Description

SLS switch 3-pin CS-characteristic 32A for busbar QuickConnect. SH-Switch according to DIN VDE 0641-21 and norm size DIN 43880, size 6. SLS in various pole-type, single-pole switching, with separate contact indicator. Plug-in contacts for direct bus bar assembly. The standard multi-function closure enables the following locks: For the customer against unintentional or intentional switching, for the installer with a padlock while working in the system, for the VVB with sealing wire, padlock or special key.

This text is machine translated.