Datasheet 3199593 Hager HTS380C HTS380C Main RCCB 80 A 400 V
User & Safety Instructions
User & Safety Instructions 3199593 Hager HTS380C HTS380C Main RCCB 80 A 400 V
Description
SLS switch 3-pin CS-characteristic 80A for busbar QuickConnect. SH-Switch according to DIN VDE 0641-21 and norm size DIN 43880, size 6. SLS in various pole-type, single-pole switching, with separate contact indicator. Plug-in contacts for direct bus bar assembly. The standard multi-function closure enables the following locks: For the customer against unintentional or intentional switching, for the installer with a padlock while working in the system, for the VVB with sealing wire, padlock or special key.
SLS switch 3-pin CS-characteristic 80A for busbar QuickConnect. SH-Switch according to DIN VDE 0641-21 and norm size DIN 43880, size 6. SLS in various pole-type, single-pole switching, with separate contact indicator. Plug-in contacts for direct bus bar assembly. The standard multi-function closure enables the following locks: For the customer against unintentional or intentional switching, for the installer with a padlock while working in the system, for the VVB with sealing wire, padlock or special key.