• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HTU350E HTU350E Main RCCB 50 A 208 V

Product type
Main RCCB
Number of pins
3
Release characteristics
E
Nominal current - rounded value
50 A
Nominal current
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Main RCCB

Number of pins

3

Release characteristics

E

Nominal current - rounded value

50 A

Nominal current

50 A

Content

1 pc(s)

Nominal voltage

208 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3199145 Hager HTU350E HTU350E Main RCCB 50 A 208 V

User & Safety Instructions

User & Safety Instructions 3199145 Hager HTU350E HTU350E Main RCCB 50 A 208 V

Description

SLS switch 3-pin E-characteristic 50A for DIN rail mounting US

This text is machine translated.