• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KB163N Jumper Blue 10 mm² 63 A

Product type
Jumper
Number of pins
1
Nominal current - rounded value
63 A
Factory colour
Blue
Cross section
10 mm²
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Crestrails 1-pin with pin-connection

  • Screw-in type
  • 13 modules
  • Surge voltage resistance: 4 kV

Technical specifications

Product type

Jumper

Factory colour

Blue

Cross section

10 mm²

Number of pins

1

Nominal current

63 A

Nominal current - rounded value

63 A

Length

228 mm

Weight

0

Blue

TRUE

1

63 A

1

228 m

13

4 kV

Pin

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586332 Hager KB163N Jumper Blue 10 mm² 63 A

Description

For alternating current wiring of 12 off, change-over, group switches (16, 25 A) buttons, and indicator lights and pressure switch can be used.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)