• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KCF563R Phase rails Vert. 63A r.s L1N-L2N-L3N to L1N-L3N 125mm 2rh Phase modifier 1 pc(s)

Product type
Phase modifier
Dim
(L x W x H) 150 cm x 50 mm x 100 mm
Content
1 pc(s)
Width
50 mm
Height
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phase modifier

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Width

50 mm

Height

100 mm

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893140 Hager KCF563R Phase rails Vert. 63A r.s L1N-L2N-L3N to L1N-L3N 125mm 2rh Phase modifier 1 pc(s)

Description

Phase rail vertical 63A right L1N-L2N-L3N to L1N-L2N-L3N 125mm 2-row. Vertical phase rails for distribution of the main feed on several DIN rails. Through compact design and optimized installation position the installation space is extended especially for the installation of the end-current circuits.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?