• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KNX TRB302B Input module 2-channel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Input module

Series

KNX

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Indoors

IP20

Operating voltage

230 V AC

Data transfer (Smart Home)

Wireless

Channels

2

Mounting type

Flush mount

Factory colour

Grey

Hub

Not required, optional for remote access

Data exchange

Unidirectional (uni)

n.rel.

Weight

0

Flush mounted (plaster)

TRUE

TRUE

FALSE

FALSE

0

None

FALSE

IP20

TRUE

TRUE

FALSE

40

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3198114 Hager KNX TRB302B Input module 2-channel

User & Safety Instructions

User & Safety Instructions 3198114 Hager KNX TRB302B Input module 2-channel

Description

Wireless input flush-mounted, 2 x 230V, Quick link. UP-input device for switching consumers in connection with Quicklink radio products as tool-free Quicklink configuration via buttons with LED display or integration via KNX-radio media coupler into the KNX-TP system. The device converts the switching information of conventional switches/buttons into unidirectional commands. Functions: Switching, dimming, blinds, scenes, timing, Pushbutton NO, forced-control, up/down pushbutton. Mounted in UP socket 60mm.

This text is machine translated.

What kind of KNX are you looking for?