

Actuator
KNX
FSK 868 MHz
2300 W
IP55
230 V AC
2300 W
Wireless
2
868.3 MHz
Surface-mount
White
85 mm
35 mm
40 mm
(W x H x D) 85 x 35 x 40 mm
Not required, optional for remote access
Bidirectional (bi)
0
Surface mounted (plaster)
10 A
195-253 V
TRUE
TRUE
FALSE
FALSE
0
None
FALSE
IP55
TRUE
TRUE
TRUE
40
yes
Datasheet 3198119 Hager KNX TRE202 Actuator 2-channel
User & Safety Instructions 3198119 Hager KNX TRE202 Actuator 2-channel