• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KNX TRM690G Actuator

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Series

KNX

Used at

Indoors

IP20

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Channels

1

Mounting type

Flush mount

Width

100 mm

Height

50 mm

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Hub

Not required, optional for remote access

n.rel.

Weight

1000 g

Features

No neutral wire required

Length

150 cm

Flush mounted (plaster)

0.85 A

230-230 V

TRUE

FALSE

FALSE

TRUE

0

None

FALSE

IP20

TRUE

FALSE

TRUE

40

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3198433 Hager KNX TRM690G Actuator

User & Safety Instructions

User & Safety Instructions 3198433 Hager KNX TRM690G Actuator

Description

Radio UP switch actuator 1way/binary input 2way 230V 4A 2wire. KNX radio electronic switch actuator UP with screw-lift terminals for installation behind UP inserts. Quicklink (Push Button Mode) for tool-free configuration and function buttons with LEDs. With independent mains-supplied binary input for potential-free contact without neutral conductor connection, 4-wire line for control by e.g. switch/button/timer, call of the scenes via KNX-radio devices, saving of scenes (lockable), reset function (to factory settings). Quicklink functions: Switching, 2 scenes, time switching, button closer, forced control. Easy additional functions: +6 scenes. ETS additional functions: +6 scenes, operating mode on/off, 1 key control on/off, button,2 x alarm, status display. Note: Optional integration via KNX radio media coupler into the KNX-TP system.

This text is machine translated.

What kind of KNX are you looking for?