• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KNX TXA310 Binary input

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Binary input

Series

KNX

Used at

Indoors

IP20

Operating voltage

230 V AC

9 W

Data transfer (Smart Home)

Wired

Channels

10

Mounting type

DIN rail

Factory colour

Multicolour

Hub

Not required, optional for remote access

Weight

0

Features

Signal input

DRA (DIN-rail adapter)

TRUE

FALSE

FALSE

TRUE

6

None

FALSE

IP20

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3197782 Hager KNX TXA310 Binary input

User & Safety Instructions

User & Safety Instructions 3197782 Hager KNX TXA310 Binary input

Description

Binary input 10-way, 230 V~, REG, KNX. Modular binary input for connection to a 230 V signal generator (e.g. conventional switches, buttons, alarm generators, etc.). The device has a manual operation (also lockable), which enables the bus function to be tested independent of the inputs. The function of the LED display can be parameterized. Through the power failure monitoring a distinction between open input and voltage failure is possible by specification of a reference input. The 230 V input signals are converted independently into the corresponding bus telegrams. Each input has a separate N-connection and can be connected to a different phase. Functions: Lighting, blinds, shutter and/or heating control, and scene access can be freely defined for each input. The device is equipped with installation-friendly QuickConnect connection technology.

This text is machine translated.

What kind of KNX are you looking for?