• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KNX TYA606A Blinds actuator TYA606A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Blinds actuator

Series

KNX

IP20

Data transfer (Smart Home)

Wired

Channels

6

Mounting type

DIN rail

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

Features

Signal input

DRA (DIN-rail adapter)

4 A

230-230 V

TRUE

FALSE

FALSE

TRUE

4

None

FALSE

IP20

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3198227 Hager KNX TYA606A Blinds actuator TYA606A

User & Safety Instructions

User & Safety Instructions 3198227 Hager KNX TYA606A Blinds actuator TYA606A

What kind of KNX are you looking for?