• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KNX TYBS601B Actuator

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Series

KNX

Max. switching capacity

600 W

Operating voltage

230 V

600 W

Data transfer (Smart Home)

Wired

Channels

1

Mounting type

Flush mount

Factory colour

Multicolour

Width

100 mm

Height

50 mm

Depth

150 mm

Dim

(W x H x D) 100 x 50 x 150 mm

Hub

Not required, optional for remote access

Weight

110 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3360522 Hager KNX TYBS601B Actuator

User & Safety Instructions

User & Safety Instructions 3360522 Hager KNX TYBS601B Actuator

Description

Switch actuator 1x, 10A / 230V~, UP, KNX Secure, easy.switch actuator (UP) KNX Secure for switching an independent load by a potential-free NO contact. Flush-mounted device with integrated bus coupler, bus connection via KNX connection terminal with pre-assembled line and programming/hand key with integrated LED.
Switch functions: ON / OFF, time switching, safety off, forced control, switching function for time or continuous function, operating hours counter, device diagnosis, lock/ logic/ preset/ delay or scene functions (64 scenes).
Note: Commissioning with easytool or ETS (as of version 4) is possible.

This text is machine translated.

What kind of KNX are you looking for?