Switch/blind output KNX, 2/1-way + 2 inputs, UP, 6A.Switch/blind actuator (UP) KNX Secure inputs for switching an independent load by a potential-free NO contact. Flush-mounted device with integrated bus coupler, bus connection via KNX connection terminal with pre-assembled line and programming/hand key with integrated LED.
Switch functions: ON / OFF, time switching, safety off, forced control, switching function for time or continuous function, operating hours counter, device diagnosis, lock/ logic/ preset/ delay or scene functions (64 scenes).
Functions Shutter/blind drive: UP/DOWN/stop, leaf position/stop, percentage control for driving a pre-defined position, sun protection function (e.g. via external sensor), alarm function for defined position, safety lock, device diagnosis, lock/logic/preset or scene functions (64 scenes).
Binary input functions: Switching (tools), switching, timer, shutter/blind, dimming, Heating, forced control, scene, alarm, automatic, Load shedding, tariff and window contact.
Note: Commissioning with easytool or ETS (as of version 4) is possible. Observe installation instructions for actuator manufacturers.
This text is machine translated.