User & Safety Instructions 3358763 Hager KNX TYBS794A Binary input
Description
Binary input 4-way + LED outputs, KNX Secure, UP.Binary input 4-way and 4 LED outputs (UP) KNX Secure as button interface for connection of buttons, switches or potential-free contacts. Flush-mounted device with integrated bus coupler, bus connection via KNX connection terminal, programming button with LED and pre-assembled connection cables. Functions: Switch ON/OFF (send commands when pressing and/or releasing, time-shifted transmission possible), dimming and color temperature, UP/DOWN (1 or 2-button operation), temperature, brightness, dimming value, two-channel mode per input as well as recognition of short and long buttons and from this dependent parameter settings, transmission behavior and time threshold can be set. Lock function, forced control, scene call and periodic transmission can be parameterized, pulse counting and temperature measurement. Note: Commissioning with easytool or ETS is possible.
This text is machine translated.
Description
Binary input 4-way + LED outputs, KNX Secure, UP.Binary input 4-way and 4 LED outputs (UP) KNX Secure as button interface for connection of buttons, switches or potential-free contacts. Flush-mounted device with integrated bus coupler, bus connection via KNX connection terminal, programming button with LED and pre-assembled connection cables. Functions: Switch ON/OFF (send commands when pressing and/or releasing, time-shifted transmission possible), dimming and color temperature, UP/DOWN (1 or 2-button operation), temperature, brightness, dimming value, two-channel mode per input as well as recognition of short and long buttons and from this dependent parameter settings, transmission behavior and time threshold can be set. Lock function, forced control, scene call and periodic transmission can be parameterized, pulse counting and temperature measurement. Note: Commissioning with easytool or ETS is possible.