• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KU83CHE Terminal cartridge Content 1 pc(s)

Product type
Terminal cartridge
Width
195 mm
Height
353 mm
Dim
(L x W x H) 150 cm x 195 mm x 353 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal cartridge

Width

195 mm

Height

353 mm

Dim

(L x W x H) 150 cm x 195 mm x 353 mm

Content

1 pc(s)

Length

150 cm

Type

Electronic household meter (eHZ)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808884 Hager KU83CHE Terminal cartridge Content 1 pc(s)

Description

The BKE-AZ eHz connection cassette for univers Z is a 3-phase, mid-mount cassette with connection space for RFZ and 10+2+2 space units. It is optimally suitable for use in the modern building installation and offers a high flexibility in the cable management. Packing unit: 1 pieces.

This text is machine translated.