• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KU9S20YE Hager KU9S20YE Y-LTD universal Z 2x200mm black/blue 1 plug/2 socket VPE=1 pieces Universal Y-cable 1 pc(s

Product type
Universal Y-cable
Dim
(L x W x H) 400 cm x 100 mm x 100 mm
Content
1 pc(s)
Width
100 mm
Height
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen free according to EN IEC 60754-2: FALSE
  • Jacket material: Other
  • Sheath color: Multi-color
Product type

Universal Y-cable

Dim

(L x W x H) 400 cm x 100 mm x 100 mm

Content

1 pc(s)

Width

100 mm

Height

100 mm

Length

400 cm

Depth

400 mm

AWG max.

18

Nominal voltage U0

600 V

Cores

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809146 Hager KU9S20YE Hager KU9S20YE Y-LTD universal Z 2x200mm black/blue 1 plug/2 socket VPE=1 pieces Universal Y-cable 1 pc(s

Description

Y-cable, universal Z, 2 x 200 mm, SW/BL, 1 plug/2 socket, VPE= 1 pieces

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?