• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager L23207030 End piece Endpiece (W x H) 230 mm x 190 mm 1 pc(s) Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

End piece

Component

Endpiece

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H) 230 mm x 190 mm

Width

230 mm

Height

190 mm

Grey

230

Left/right

TRUE

190 mm

7030

Untreated

Other

Plastic

Snap on

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2814595 Hager L23207030 End piece Endpiece (W x H) 230 mm x 190 mm 1 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 2814595 Hager L23207030 End piece Endpiece (W x H) 230 mm x 190 mm 1 pc(s) Grey