• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LE1416 DIAZED fuse Fuse size = D01 16 A 400 V 10 pc(s)

Product type
DIAZED fuse
Fuse size
D01
Nominal voltage
400 V
Nominal current - rounded value
16 A
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.85 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIAZED fuse

Fuse size

D01

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Content

10 pc(s)

16 A

400 V

Grey

D01

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2816762 Hager LE1416 DIAZED fuse Fuse size = D01 16 A 400 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2816762 Hager LE1416 DIAZED fuse Fuse size = D01 16 A 400 V 10 pc(s)

Description

Safety fuse D01 E14 16A 400V gG with identification number

This text is machine translated.

More interesting products

(*All information is plus legal VAT)