• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LF1804549016 Inside corner (W x H) 45 mm x 18 mm 1 pc(s) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inside corner

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 45 mm x 18 mm

Width

45 mm

Height

18 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202793 Hager LF1804549016 Inside corner (W x H) 45 mm x 18 mm 1 pc(s) White

Description

Inner corner halogen-free to conductor guide channel LF 18x45mm white traffic. Inner corner as hood shaped part for cable guiding channel.

This text is machine translated.