• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LF2003508014 Cable trunking (L x W x H) 2000 x 33 x 20 mm 2 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: brown
  • Halogen-free FALSE
  • Surface protection: Untreated
  • Mounting type: Floor holes
Product type

Cable trunking

Content

2 m

Dim

(L x W x H) 2000 x 33 x 20 mm

Length

2000 mm

Width

33 mm

Height

20 mm

RAL no.

8014

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808814 Hager LF2003508014 Cable trunking (L x W x H) 2000 x 33 x 20 mm 2 m

Description

The cable trunking is made from hardwearing plastic in brown (RAL 8014) and its dimensions of 20x35x2000mm make it the ideal solution for space-saving cable management. The pre-punched holes makes the installation easier. Its durability and high quality make it a reliable choice for the electro professional. Rely on the quality of Hager.

This text is machine translated.