• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LF2003609016 Cable trunking (L x W x H) 2000 x 33 x 20 mm 2 m White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable trunking

Content

2 m

Factory colour

White

Dim

(L x W x H) 2000 x 33 x 20 mm

Length

2000 mm

Width

33 mm

Height

20 mm

Depth

20 mm

White

33

FALSE

20 mm

9016

Untreated

Polyvinyl chloride (PVC)

2000 m

Plastic

Bottom perforation

1

0

FALSE

FALSE

420 mm²

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2815909 Hager LF2003609016 Cable trunking (L x W x H) 2000 x 33 x 20 mm 2 m White

Description

Cable trunking with divider PVC LF 20x35mm white. Electrical installation channel system Plastic cable routing channel according to DIN EN 50085-1 for cable routing. Channel lower part/upper part with pre-punched holes at a distance of 125 mm, from size 30 x 30 mm with pre-mounted couplings for easy alignment during one-man assembly and from size 30 x 60 mm pre-mounted adjustable retention clamps. Note: Sound and fire protection measures must be carried out in a professional manner.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.