
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
2 m
Grey
(L x W x H) 2000 x 45 x 30 mm
2000 mm
45 mm
30 mm
Grey
45
FALSE
30 mm
7030
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
0
FALSE
TRUE
1010 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 2814505 Hager LF3004507030 Cable trunking (L x W x H) 2000 x 45 x 30 mm 2 m Grey
The necessary accessories are required to use the article as described.