

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
2 m
Brown
(L x W x H) 2000 x 45 x 30 mm
2000 mm
45 mm
30 mm
Brown
45
FALSE
30 mm
8014
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
0
FALSE
TRUE
1010 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2814524 Hager LF3004508014 Cable trunking (L x W x H) 2000 x 45 x 30 mm 2 m Brown
User & Safety Instructions 2814524 Hager LF3004508014 Cable trunking (L x W x H) 2000 x 45 x 30 mm 2 m Brown
The necessary accessories are required to use the article as described.