• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LF3004549016 Inside corner (W x H) 45 mm x 30 mm 1 pc(s) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inside corner

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 45 mm x 30 mm

Width

45 mm

Height

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202496 Hager LF3004549016 Inside corner (W x H) 45 mm x 30 mm 1 pc(s) White

Description

Halogen-free inner corner to guide channel LF/LFH 30x45mm white. Inner corner as hood shaped part for cable guiding channel.

This text is machine translated.